Reference Only
AS7160-BWLX
New Product
Analog Front End - AFE .
Datasheet
AS7160-BWLX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Analog Front End - AFE | |
| Series | Optical Force | |
| Type | Precision Analog Front End IC | |
| Resolution | 20 bit | |
| Number of Channels | 8 Channel | |
| Interface Type | GPIO, I2C, SPI | |
| Supply Voltage - Max | 1.98 V | |
| Supply Voltage - Min | 1.7 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-42 | |
| Packaging | Reel | |
| Analog Supply Voltage | 1.7 V to 1.98 V | |
| Architecture | Delta-Sigma | |
| Digital Supply Voltage | 1.7 V to 1.98 V | |
| Input Type | I2C | |
| Number of Converters | 2 Converter | |
| Output Type | I2C | |
| Product Type | Analog Front End - AFE | |
| Product | Analog Front End - AFEs | |
| SNR - Signal to Noise Ratio | 90 dB | |
| Subcategory | Data Converter ICs | |
| Part # Aliases | Q65115A0138 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $1,035.00 | |
| $1.98 | $1,980.00 | |
| $1.93 | $4,825.00 | |
| $1.91 | $9,550.00 |
Need more?