Reference Only
AS7150-BWLX
New Product
Analog Front End - AFE .
Datasheet
AS7150-BWLX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Analog Front End - AFE | |
| Series | Optical Force Sensing | |
| Type | Optical Force Sensing | |
| Number of Channels | 3 Channel | |
| Interface Type | I2C | |
| Supply Voltage - Max | 1.98 V | |
| Supply Voltage - Min | 1.7 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-16 | |
| Packaging | Reel | |
| Digital Supply Voltage | 1.7 V to 1.98 V | |
| Pd - Power Dissipation | 30 mW (1/32 W) | |
| Product Type | Analog Front End - AFE | |
| Product | Analog Front End | |
| Subcategory | Data Converter ICs | |
| Tradename | Optical Force | |
| Part # Aliases | Q65115A0139 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.741 | $7,410.00 |
Need more?