Reference Only

AS7100-ZQFT 0X57

New Product
Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
AS7100-ZQFT 0X57

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryProximity Sensors - Industrial
TechnologyOptical
Measuring Range - Min0 mm
Measuring Range - Max300 mm
Mounting StyleSMD/SMT
Number of Pins12
Supply Voltage - Min2.4 V
Supply Voltage - Max3.6 V
SeriesAS7100
Maximum Frequency8.56 MHz
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
PackagingReel
Part # AliasesQ65115A2716

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?