Reference Only
AS7100-ZQFT 0X51
New Product
Proximity Sensors - Industrial .
Datasheet
AS7100-ZQFT 0X51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Optical | |
| Measuring Range - Min | 0 mm | |
| Measuring Range - Max | 300 mm | |
| Mounting Style | SMD/SMT | |
| Number of Pins | 12 | |
| Supply Voltage - Min | 2.4 V | |
| Supply Voltage - Max | 3.6 V | |
| Series | AS7100 | |
| Maximum Frequency | 8.56 MHz | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Part # Aliases | Q65115A2699 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?