Reference Only
AS7058A-BWLT
Analog Front End - AFE .
Datasheet
AS7058A-BWLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Analog Front End - AFE | |
| Series | AS7058 | |
| Resolution | 20 bit | |
| Number of Channels | 3 Channel | |
| Supply Voltage - Max | 1.98 V | |
| Supply Voltage - Min | 1.08 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-42 | |
| Packaging | Reel | |
| Analog Supply Voltage | 1.7 V to 1.98 V | |
| Digital Supply Voltage | 1.7 V to 1.98 V | |
| Input Voltage | 1.08 V to 1.98 V | |
| Product Type | Analog Front End - AFE | |
| Product | Vital Signs Monitoring AFE | |
| Subcategory | Data Converter ICs | |
| Part # Aliases | Q65113A6626 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative