Reference Only

AS7058-BWLT

Analog Front End - AFE .

Manufacturer:

Mfr Part:
AS7058-BWLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAnalog Front End - AFE
SeriesAS7058
Resolution20 bit
Number of Channels3 Channel
Supply Voltage - Max1.98 V
Supply Voltage - Min1.08 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWLCSP-42
PackagingReel
Analog Supply Voltage1.7 V to 1.98 V
Digital Supply Voltage1.7 V to 1.98 V
Input Voltage1.08 V to 1.98 V
Product TypeAnalog Front End - AFE
ProductVital Signs Monitoring AFE
SubcategoryData Converter ICs
Part # AliasesQ65113A6622

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?