Reference Only

AS7038RB-COLT

Obsolete
Analog Front End - AFE

Manufacturer:

Mfr Part:
AS7038RB-COLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryAnalog Front End - AFE
SeriesAS7038xB
TypeOptical
Interface TypeI2C
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Mounting StyleSMD/SMT
Package / CaseOLGA-22
PackagingReel
Moisture SensitiveYes
Product TypeAnalog Front End - AFE
ProductAnalog Front End - AFEs
SubcategoryData Converter ICs
Part # Aliases510130035 Q65114A1243

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?