Reference Only

AS6219-AWLT-S

New Product
Board Mount Temperature Sensors .

Manufacturer:

Mfr Part:
AS6219-AWLT-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryBoard Mount Temperature Sensors
Output TypeDigital
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseWLCSP-6
Interface TypeI2C
Supply Voltage - Min1.71 V
Supply Voltage - Max3.6 V
Resolution16 bit
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingReel
Operating Supply Current100 mA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensor
SeriesAS6219
SubcategorySensors
Part # AliasesQ65115A3233

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.247$123.50
$0.23$230.00
$0.213$426.00
$0.205$1,025.00
Need more?