Reference Only
AS6200-AWLT-L
Obsolete
Board Mount Temperature Sensors
Datasheet
AS6200-AWLT-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Digital | |
| Accuracy | +/- 0.4 C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | WLCSP-6 | |
| Interface Type | 2-Wire, I2C | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 3.6 V | |
| Configuration | Local | |
| Shutdown | Shutdown | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Current | 6 uA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Subcategory | Sensors | |
| Type | Temperature Sensor | |
| Part # Aliases | 501110018 Q65114A1027 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?