Reference Only
AS5304A TSSOP20 LF T&RDP
Board Mount Hall Effect / Magnetic Sensors .
Datasheet
AS5304A TSSOP20 LF T&RDP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Rotary/Linear | |
| Operating Supply Current | 35 mA | |
| Operating Point Min/Max | 10 mT to 60 mT | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-20 | |
| Series | AS530xA | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Output Type | Analog | |
| Output Voltage | 3 V to 5.1 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Resolution | 25 um | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Termination Style | SMD/SMT | |
| Part # Aliases | 178750053 Q65114A0626 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.47 | $3,235.00 | |
| $6.26 | $6,260.00 |
Need more?