Reference Only
AS5173 SIP3 LF T&RDP
New Product
Board Mount Motion & Position Sensors .
Datasheet
AS5173 SIP3 LF T&RDP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensor | |
| Operating Supply Current | 19 mA | |
| Supply Voltage - Min | 4 V to 12 V | |
| Maximum Operating Temperature | + 125 X | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | SIP-3 | |
| Mounting Style | PCB Mount | |
| Measures | Angle | |
| Technology | Hall Effect | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Board Mount Motion & Position Sensors | |
| Resolution | 12 bit | |
| Series | AS5173 | |
| Subcategory | Sensors | |
| Part # Aliases | Q65113A8926 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.34 | $8,680.00 |
Need more?