Reference Only
AS5171E-HSIT
Board Mount Motion & Position Sensors .
Datasheet
AS5171E-HSIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensors | |
| Output Type | Analog, PWM | |
| Operating Supply Current | 12 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | SIP-3 | |
| Mounting Style | Through Hole | |
| Measures | Angle | |
| Operating Angle | 360 deg | |
| Product Type | Board Mount Motion & Position Sensors | |
| Resolution | 14 bit | |
| Subcategory | Sensors | |
| Part # Aliases | Q65113A8047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.10 | $6,200.00 |
Need more?