Reference Only
AS5145 Adapterboard
Sockets & Adapters .
Datasheet
AS5145 Adapterboard DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Sockets & Adapters | |
| Packaging | Bulk | |
| Dimensions | 28 mm x 22 mm | |
| For Use With | AS5145-DB | |
| Operating Supply Voltage | 3.3 V, 5 V | |
| Product Type | Sockets & Adapters | |
| Product | Adapter Boards | |
| Subcategory | Embedded Solutions | |
| Tool Is For Evaluation Of | AS5145 | |
| Part # Aliases | 990600198 Q65114A1363 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| TARIC | 9030900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.68 | $16.68 |
Need more?