
AS5140H-ASST
Obsolete
Board Mount Motion & Position Sensors
Datasheet
AS5140H-ASST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Rotary Position Sensors | |
| Output Type | PWM | |
| Operating Supply Current | 21 mA | |
| Supply Voltage - Min | 3 V, 4.5 V | |
| Supply Voltage - Max | 3.6 V, 5.5 V | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | SSOP-16 | |
| Mounting Style | SMD/SMT | |
| Qualification | AEC-Q100 | |
| Measures | Angle | |
| Technology | Magnetic | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Angle | 360 deg | |
| Product Type | Board Mount Motion & Position Sensors | |
| Resolution | 10 bit | |
| Subcategory | Sensors | |
| Part # Aliases | 175940043 Q65114A0563 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?