Reference Only

AS24AH-RO

Obsolete
Slide Switches SP3T ON-ON-ON .098'

Manufacturer:

Mfr Part:
AS24AH-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Switch FunctionON - ON - ON
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingGold
SeriesAS
Contact MaterialBrass
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2.5 mm
TypeSubminiature Slides
Part # Aliases633-AS24AH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?