Reference Only
AS1181 WLP
New Product
LED Lighting Driver ICs .
Datasheet
AS1181 WLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 8 Output | |
| Topology | PWM | |
| Output Current | 66 mA | |
| Package / Case | WLCSP-28 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.6 V | |
| Series | AS1181 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Features | Illumination Time Monitor | |
| Input Voltage | 2.6 V to 5.5 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 8 Channel | |
| Pd - Power Dissipation | 1.4 mW | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 100 mA | |
| Type | LED/VCSEL Driver | |
| Part # Aliases | Q65115A2377 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $6,160.00 |
Need more?