Reference Only

AS1163-AQFT QFN16

New Product
LED Lighting Driver ICs .

Manufacturer:

Mfr Part:
AS1163-AQFT QFN16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Driver ICs
Number of Outputs9 Output
Package / CaseQFN-16
Supply Voltage - Max5.5 V
Supply Voltage - Min4.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
DimmingPWM
Input Voltage4.3 V to 5.5 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels3 Channel
Pd - Power Dissipation600 mW
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
TypeAutomotive
Part # AliasesQ65113A6575

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$4,300.00
Need more?