Reference Only
ARA200A48Z
High Frequency / RF Relays .
Datasheet
ARA200A48Z DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Panasonic | |
Product Category | High Frequency / RF Relays | |
Coil Voltage | 48 VDC | |
Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
Contact Current Rating | 1 A | |
Frequency | 1 GHz | |
Contact Termination | SMD/SMT | |
Maximum Switching Current | 1 A | |
Coil Type | Non-Latching | |
Power Consumption | 300 mW | |
Isolation | 30 dB | |
Insertion Loss | 0.3 dB | |
Series | ARA | |
Packaging | Reel | |
Coil Current | 6.3 mA | |
Coil Resistance | 7.68 kOhms | |
Contact Form | DPDT (2 Form C) | |
Contact Material | Silver Palladium (AgPd) with Gold Plating | |
Impedance | 50 Ohms | |
Moisture Sensitive | Yes | |
Product Type | High Frequency Relays | |
Subcategory | Relays | |
VSWR | 1.2 |
Export and Environmental Classification
Attribute | Description |
---|---|
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?