Reference Only
ADC-03BFFM-SL7A04
Sensor Cables / Actuator Cables Ceres, Large Size, Plastic, 20A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67.
Datasheet
ADC-03BFFM-SL7A04 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Amphenol | |
Product Category | Sensor Cables / Actuator Cables | |
Product Type | Sensor Cables / Actuator Cables | |
Subcategory | Cable Assemblies |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8544429090 |
TARIC | 8544429090 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$29.24 | $292.40 | |
$25.66 | $1,283.00 | |
$24.63 | $2,463.00 | |
$24.06 | $4,812.00 | |
$24.01 | $12,005.00 |
Need more?