Reference Only

AD9F0X9M0Z/AA

D-Sub Adapters & Gender Changers .

Manufacturer:

Mfr Part:
AD9F0X9M0Z/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderFemale
Connector End A Pin Count9 Position
Connector End BStandard D-Sub
Connector B GenderMale
Connector End B Pin Count9 Position
FilteredUnfiltered
Contact MaterialCopper
Contact PlatingGold
Current Rating7.5 A
Product TypeD-Sub Adapters & Gender Changers
Shell MaterialSteel
Shell PlatingTin.
Shell Size1
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?