Reference Only
ABD-02AFMM-LL7A04
Sensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 5A, 02 pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 4000mm, IP67.
Datasheet
ABD-02AFMM-LL7A04 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Amphenol | |
Product Category | Sensor Cables / Actuator Cables | |
Product Type | Sensor Cables / Actuator Cables | |
Subcategory | Cable Assemblies |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8544429090 |
TARIC | 8544429090 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$11.85 | $118.50 | |
$10.76 | $538.00 | |
$10.19 | $1,019.00 | |
$9.87 | $1,974.00 | |
$9.66 | $4,830.00 |
Need more?