Reference Only
A9TS12-0011
Toggle Switches Pushbutton Switch Manual Switch.
Datasheet
A9TS12-0011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Current Rating | 14 mA | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Actuator | Lever | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| IP Rating | IP64 | |
| Series | A9TS | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | A9TS120011BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?