Reference Only

A9T14-0012

Toggle Switches Toggle Switch

Manufacturer:

Mfr Part:
A9T14-0012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating50 mA
Voltage Rating AC60 VAC
Voltage Rating DC60 VDC
ActuatorStandard
Terminal SealSealed
SeriesA9T
Life50000 Cycle
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases677613 A9T140012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?