Reference Only

A9PS26-0013

Pushbutton Switches - Board Mount Ultra Subminiature Vrt Mt Terminal DPST.

Manufacturer:

Mfr Part:
A9PS26-0013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPushbutton Switches - Board Mount
SeriesA9PS
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
IP RatingIP64
Termination StylePC Pin
Contact PlatingGold
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesA9PS260013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us