Reference Only

A8WS-2263

Obsolete
Rocker Switches Rocker Switch

Manufacturer:

Mfr Part:
A8WS-2263

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Current Rating16 A
Voltage Rating AC250 VAC
ActuatorRocker
Actuator StyleRocker
Product TypeRocker Switches
SeriesA8W
SubcategorySwitches
Part # AliasesA8WS2263

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?