Reference Only

A8L-21-14N6

Rocker Switches .

Manufacturer:

Mfr Part:
A8L-21-14N6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Current Rating8 A to 10 A
Voltage Rating AC125 VAC to 250 VAC
Termination StyleSpring Terminal
ActuatorCurved Rocker
ColorBlack
Mounting StyleThrough Hole
IP RatingIP40
CompliancecUL, EN, UL
Life50000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypeRocker Switches
SeriesA8L
SubcategorySwitches
Part # AliasesA8L2114N6BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?