Reference Only

A8GS-P1183

Rocker Switches .

Manufacturer:

Mfr Part:
A8GS-P1183

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRocker Switches
ProductRocker Switches
TypeRemote Reset Rocker Switch
IlluminatedNon-Illuminated
Contact FormSPST
Current Rating10 A, 16 A
Voltage Rating AC125 VAC to 250 VAC
Voltage Rating DC3.3 VDC
Termination StyleQuick Connect
ActuatorCurved Rocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingSilver
IP RatingIP40
Actuator ColorBlack
CompliancecUL, EN, UL
Height28.5 mm
Length30 mm
Life30000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting MethodSnap In
Product TypeRocker Switches
SeriesA8GS
SubcategorySwitches
Width17 mm
Part # AliasesA8GSP1183BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?