Reference Only

A8GS-P1115

Rocker Switches Remote Reset SPST NoMark PowerSolder.

Manufacturer:

Mfr Part:
A8GS-P1115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating16 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Pin
ActuatorRocker
ColorBlack
Mounting StyleThrough Hole
Terminal SealUnsealed
Contact PlatingSilver
Actuator StyleRocker
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeRocker Switches
SeriesA8GS
SubcategorySwitches
Part # AliasesA8GSP1115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?