Reference Only

A7PS-206

Thumbwheel Switches & Pushwheel Switches Snap-in Light gray.

Manufacturer:

Mfr Part:
A7PS-206

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryThumbwheel Switches & Pushwheel Switches
ActuatorPushwheel
Number of Sections1 Section
Output CodeBinary
Number of Positions10 Position
Termination StyleSolder Pin
Current Rating1 A
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 10 C
Product TypeThumbwheel Switches
SeriesA7PS/A7PH
SubcategorySwitches
Part # AliasesA7PS206

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?