Reference Only

A7P-PA

Switch Hardware BLANK SPACER.

Manufacturer:

Mfr Part:
A7P-PA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySwitch Hardware
ProductHardware
TypeSpacer
For Use WithThumbwheel Switches
Designed forA7PS, A7PH Series
SeriesA7PS/A7PH
ColorLight Gray
Height33.5 mm
IlluminationNon-Illuminated
Length33 mm
Mounting StyleSnap In
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width10 mm
Part # AliasesA7PPA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?