Reference Only

A7DP-206-S07-1

Thumbwheel Switches & Pushwheel Switches Thb SingleSwitchUnit FrtSnapIn Bk 0-7 Ps.

Manufacturer:

Mfr Part:
A7DP-206-S07-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryThumbwheel Switches & Pushwheel Switches
ActuatorThumbwheel
Number of Sections1 Section
Output CodeBCD
Number of Positions8 Position
Termination StyleSolder Terminal
IlluminatedNon-Illuminated
Product TypeThumbwheel Switches
SeriesA7DP
SubcategorySwitches
Part # AliasesA7DP206S071

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?