Reference Only
A7CN-1M-1
Switch Bezels / Switch Caps BLACK A7CN END CAPS.
Datasheet
A7CN-1M-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Sealing | |
| For Use With | Thumbwheel Switches | |
| Designed for | A7B, A7CN, A7D Series | |
| Color | Black | |
| Series | A7CN/A7CN-L | |
| Features | Transparent window plate fitted | |
| Height | 18 mm | |
| Length | 0.24 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 16 mm | |
| Part # Aliases | A7CN1M1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?