Reference Only
A7B-PA-1
Switch Hardware BLACK A7B SPACER.
Datasheet
A7B-PA-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Spacer | |
| For Use With | Thumbwheel Switches | |
| Designed for | A7BS, A7BL Series | |
| Termination Style | PCB | |
| Series | A7BS/A7BL | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A7BPA1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?