Reference Only

A6TN-8104

DIP Switches / SIP Switches Slide Type DIP (Wht) 8Pin, Raised Act..

Manufacturer:

Mfr Part:
A6TN-8104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions8 Position
Switch TypeDIP
ActuatorSlide
Termination StyleThrough Hole
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6TN
Actuator StyleSlide
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6TN8104BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?