Reference Only

A6SN-7101

DIP Switches / SIP Switches 7P Knife-Edge, 2.3mm Slide SMT Flat-Act.

Manufacturer:

Mfr Part:
A6SN-7101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions7 Position
Switch TypeLow Profile
ActuatorSlide
Termination StyleSMD/SMT
Current Rating10 uA
Voltage Rating DC3.5 VDC
SeriesA6SN
Actuator StyleSlide
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6SN7101BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?