Reference Only

A6S-3101-PH

DIP Switches / SIP Switches Dip Switch.

Manufacturer:

Mfr Part:
A6S-3101-PH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Number of Positions3 Position
Switch TypeLow Profile
ActuatorFlatted
Pitch2.54 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6S-H
Actuator StyleFlatted
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6S3101PHVNMBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?