Reference Only
A6S-0104-PMH
DIP Switches / SIP Switches 10 POLE Raised Act. DIP SW.
Datasheet
A6S-0104-PMH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 10 Position | |
| Switch Type | Low Profile | |
| Actuator | Raised | |
| Termination Style | SMD/SMT | |
| Current Rating | 25 mA | |
| Voltage Rating DC | 24 VDC | |
| Series | A6S-H | |
| Actuator Style | Raised | |
| Contact Plating | Gold | |
| Life | 1000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | A6S0104PMHVNMBYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?