Reference Only

A6RV161RF

DIP Switches / SIP Switches

Manufacturer:

Mfr Part:
A6RV161RF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions16 Position
Switch TypeDIP
ActuatorRotary
Pitch2.54 mm
Termination StyleSolder Pin
Current Rating25 mA
Voltage Rating DC24 VDC
Actuator StyleRotary
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?