Reference Only

A6RV-162RS

DIP Switches / SIP Switches HEX 3X3 SIDE EXT ACT.

Manufacturer:

Mfr Part:
A6RV-162RS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions16 Position
Switch TypeDIP
ActuatorExtended
Pitch2.54 mm
Contact FormSPST
Termination StyleSolder Pin
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6R/A6RV
Actuator StyleExtended
Life5000 Cycle
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Mounting AngleRight Angle
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6RV162RSBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?