Reference Only

A6RS-101RS

DIP Switches / SIP Switches Rotary 10 pos top-act. ext shaft.

Manufacturer:

Mfr Part:
A6RS-101RS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions10 Position
Switch TypeDIP
ActuatorRotary
Pitch2.54 mm
Termination StyleSMD/SMT
SeriesA6RS
Actuator StyleRotary
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6RS101RSBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?