Reference Only

A6ER-2104

Obsolete
DIP Switches / SIP Switches DIP SWITCH

Manufacturer:

Mfr Part:
A6ER-2104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions2 Position
Switch TypeDIP
ActuatorLever
Pitch2.54 mm
Termination StyleSolder Pin
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6ER
Actuator StyleLever
Life1000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6ER2104

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?