Reference Only

A6E-7104

Obsolete
DIP Switches / SIP Switches DIP SWITCH

Manufacturer:

Mfr Part:
A6E-7104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions7 Position
Switch TypeDIP
ActuatorRaised
Pitch2.54 mm
Contact FormSPST
Termination StyleSolder Pin
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6E
Actuator StyleRaised
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # Aliases363552 A6E7104

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?