Reference Only

A6E-7101-N

DIP Switches / SIP Switches Flat actuator 7 poles.

Manufacturer:

Mfr Part:
A6E-7101-N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions7 Position
Switch TypeDIP
ActuatorFlatted
Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6E-N
Actuator StyleFlatted
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6E7101NBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?