Reference Only

A6D-7103

DIP Switches / SIP Switches A6D WITH RAISED ACTUATOR.

Manufacturer:

Mfr Part:
A6D-7103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions7 Position
Switch TypeDIP
ActuatorSwitch
Pitch2.54 mm
Termination StyleSolder Pin
SeriesA6D
Actuator StyleSwitch
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6D-7103BYOMZ A6D7103 A6D7103BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?