Reference Only
A3DA-500R
Switch Actuators BUILT-IN LED PUSHBUTTON.
Datasheet
A3DA-500R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Switch Actuators | |
| Series | A3D | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | A3D Series | |
| Color | Red | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Length | 12.4 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 7.4 mm | |
| Part # Aliases | 985958 A3DA500R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
Not Available Online
Need this part?
We can help
Contact a Sales Representative