Reference Only

A3DA-500GY

Switch Actuators BUILT-IN LED PUSHBUTTON.

Manufacturer:

Mfr Part:
A3DA-500GY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySwitch Actuators
SeriesA3D
TypePushbutton
For Use WithPushbutton Switches
Designed forA3D Series
ColorGreen
PackagingBulk
FeaturesSquare green pushbutton unit
Illumination ColorGreen
IlluminationIlluminated
Mounting StylePanel
Product TypeSwitch Actuators
ProductPushbutton Switch Actuators
SubcategorySwitch Accessories
Part # AliasesA3DA500GYNC 985960 A3DA500GY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us