Reference Only

A3CT-7021

Switch Bezels / Switch Caps SWITCH UNIT-IP40.

Manufacturer:

Mfr Part:
A3CT-7021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySwitch Bezels / Switch Caps
ProductContact Blocks
TypeSPST
ColorBlack
SeriesA3C
PackagingBulk
FeaturesAlternate pushbutton switch unit
Mounting StylePanel
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSolder
Part # Aliases1181358 A3CT7021NC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?