Reference Only

A3CT-500R

Panel Mount Indicators - Neon & Incandescent Round Red LED/Lamp/No Light.

Manufacturer:

Mfr Part:
A3CT-500R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPanel Mount Indicators - Neon & Incandescent
PackagingBulk
Product TypePanel Mount Indicators - Neon & Incandescent
ProductIndicators
SeriesA3C
SubcategoryLamps (Non-LED)
Part # Aliases619309 A3CT500R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?