Reference Only
A3CJ-500GY
Panel Mount Indicators - Neon & Incandescent Rectangle Green LED.
Datasheet
A3CJ-500GY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Mounting Style | Snap On | |
| Length | 15.7 mm | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Actuators | |
| Series | A3C | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | 619425 A3CJ500GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative