Reference Only
A22-GW-01M
Obsolete
Pushbutton Switches SPST-NC MOM RND WHTE Full-guard actuator
Datasheet
A22-GW-01M DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Omron | |
Product Category | ||
Series | A22 | |
Illuminated | Illuminated | |
Contact Form | SPST | |
Switch Function | OFF - (ON) | |
Lamp Type | LED | |
Illumination Color | White | |
Actuator | Round | |
Current Rating | 10 A | |
Voltage Rating DC | 380 VDC | |
Voltage Rating AC | 440 VAC | |
Actuator Style | Round | |
Product Type | Pushbutton Switches | |
Subcategory | Switches | |
Part # Aliases | A22GW01M |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536509035 |
TARIC | 8536508099 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |